
* Images are for reference only
L196L-GC
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L196L-GC
- JLCPCB Part #
- C5780892
- Package
- 0603
- Description
- 20mA 10mcd Colorless transparent lens 573nm Emerald 140° 2.15V 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1127
200+
$0.0450
500+
$0.0435
1000+
$0.0428