This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

L513YT

Manufacturer
American Opto Plus LED
MFR.Part #
L513YT
JLCPCB Part #
C6579586
Package
Plugin,D=5mm
Description
20mA Yellow lens 40mcd 590nm Yellow 30° 1.9V Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1310
200+ $0.0524
500+ $0.0506
1000+ $0.0497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons