
* Images are for reference only
SH50F-0.85-680
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SH50F-0.85-680
- JLCPCB Part #
- C6295791
- Package
- Plugin,D=17mm
- Description
- 850mA 680uH ±20% Plugin,D=17mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9230
200+
$3.1620
400+
$3.0570
1000+
$3.0045