
* Images are for reference only
SWT-2.24-37
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SWT-2.24-37
- JLCPCB Part #
- C17187620
- Package
- Plugin,15x15mm
- Description
- 2.24A 37uH ±20% Plugin,15x15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5170
200+
$4.5960
400+
$4.4415
1000+
$4.3665