
* Images are for reference only
10018783-12200TLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10018783-12200TLF
- JLCPCB Part #
- C4665282
- Package
- Plugin,P=1mm
- Description
- 1mm Direct Insert 36P -55℃~+85℃ Plugin,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2865
200+
$0.1109
500+
$0.1070
1000+
$0.1050