
* Images are for reference only
10025026-10003TLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10025026-10003TLF
- JLCPCB Part #
- C4642602
- Package
- P=1mm
- Description
- 1mm Clamp plate 164P -55℃~+85℃ P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8175
200+
$6.1215
500+
$5.9070
1000+
$5.8005