
* Images are for reference only
10028886-103LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10028886-103LF
- JLCPCB Part #
- C5104226
- Package
- Push-Pull
- Description
- Bend insert 80P -5℃~+105℃ Push-Pull Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5025
200+
$6.0000
500+
$5.7885
1000+
$5.6850