
* Images are for reference only
10039755-10302T
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10039755-10302T
- JLCPCB Part #
- C4588195
- Package
- Plugin,P=1mm
- Description
- 1mm Direct Insert 98P -55℃~+85℃ Plugin,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.3995
200+
$1.4775
30+
$3.8160