
* Images are for reference only
10046593-400H
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10046593-400H
- JLCPCB Part #
- C3335096
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Policy 2.54mm 12.83mm -65℃~+130℃ 2.29mm 2.54mm Double Row Brass Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1099
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0082
500+
$0.0079
1000+
$0.0078