
* Images are for reference only
10046971-033LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10046971-033LF
- JLCPCB Part #
- C5027063
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Direct Insert 24P -5℃~+105℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1965
200+
$1.2375
500+
$1.1940
1000+
$1.1730