
* Images are for reference only
10046971-057LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10046971-057LF
- JLCPCB Part #
- C5091411
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Direct Insert 64P -5℃~+105℃ Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 210
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9010
200+
$2.2845
500+
$2.2035
1000+
$2.1645