
* Images are for reference only
10061913-112NLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10061913-112NLF
- JLCPCB Part #
- C4633577
- Package
- SMD,P=1mm
- Description
- 1mm Standing paste 98P -55℃~+85℃ SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9370
200+
$1.1370
500+
$1.0965
1000+
$1.0770