
* Images are for reference only
10061913-113BLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10061913-113BLF
- JLCPCB Part #
- C4689746
- Package
- SMD,P=1mm
- Description
- 1mm Standing paste 164P -55℃~+85℃ SMD,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.1955
200+
$1.2615
30+
$3.2580