
* Images are for reference only
10082202-405-06LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10082202-405-06LF
- JLCPCB Part #
- C3325575
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 3A Bend insert Policy 4.83mm 6P 8.8mm -65℃~+130℃ 2.9mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 480
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1251
200+
$0.1320
10+
$0.3410
500+
$0.1274