
* Images are for reference only
10087452-110001HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10087452-110001HLF
- JLCPCB Part #
- C3333477
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 1.5kV 3A Bend insert Policy 2.54mm 10P 3mm -65℃~+130℃ 4.45mm 2.54mm Single Row Copper Alloy Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3030
200+
$1.2780
500+
$1.2330
1000+
$1.2120