
* Images are for reference only
10112690-G05-09ALF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10112690-G05-09ALF
- JLCPCB Part #
- C6969725
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 3A Horizontal attachment Tin 200V 18P -55℃~+125℃ 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 650
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1300+
$1.4325
10+
$3.7785
650+
$1.4580
200+
$1.5075