
* Images are for reference only
10121046-001LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10121046-001LF
- JLCPCB Part #
- C4799174
- Package
- -
- Description
- Clamp plate 32P -55℃~+105℃ - Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8825
200+
$1.8900
500+
$1.8240
1000+
$1.7910