
* Images are for reference only
10121505-000416CLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10121505-000416CLF
- JLCPCB Part #
- C4662470
- Package
- Plugin
- Description
- Direct Insert 20P -55℃~+105℃ Plugin Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 99
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8580
200+
$2.6550
500+
$2.5620
1000+
$2.5155