
* Images are for reference only
10123923-001LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10123923-001LF
- JLCPCB Part #
- C4827751
- Package
- -
- Description
- Clamp plate 60P -55℃~+105℃ Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$3.4905
200+
$3.6840
30+
$9.5190