
* Images are for reference only
10129382-910002BLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129382-910002BLF
- JLCPCB Part #
- C6382754
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert 110V 10P -55℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2066
200+
$0.0824
500+
$0.0797
1000+
$0.0783