
* Images are for reference only
10131933-108ALF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10131933-108ALF
- JLCPCB Part #
- C3322427
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2mm 2mm Double Row Tin 2A 8P -55℃~+125℃ Copper Alloy 200V Horizontal attachment 4mm Square Hole SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 1300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1300+
$0.4815
200+
$0.5070
500+
$0.4890
10+
$1.3095