
* Images are for reference only
10131936-306ULF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10131936-306ULF
- JLCPCB Part #
- C3320561
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A 6P -55℃~+125℃ Copper Alloy 200V Direct Insert 4.5mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 96
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2235
200+
$0.2355
30+
$0.6090