
* Images are for reference only
10131937-332ULF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10131937-332ULF
- JLCPCB Part #
- C3320781
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A 32P -55℃~+125℃ Copper Alloy 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6595
200+
$1.0290
500+
$0.9930
1000+
$0.9750