
* Images are for reference only
10139012-004LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10139012-004LF
- JLCPCB Part #
- C4695920
- Package
- Plugin
- Description
- Direct Insert 24P -55℃~+105℃ Plugin Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4225
200+
$2.0985
500+
$2.0250
1000+
$1.9890