
* Images are for reference only
10142333-10012MLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10142333-10012MLF
- JLCPCB Part #
- C4525562
- Package
- Plugin,P=1mm
- Description
- 1mm Direct Insert 98P -55℃~+105℃ Plugin,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 210
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9815
200+
$1.9290
500+
$1.8600
1000+
$1.8270