
* Images are for reference only
10150775-113Y0LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10150775-113Y0LF
- JLCPCB Part #
- C4711873
- Package
- P=1mm
- Description
- 1mm 164P -55℃~+105℃ P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8050
10+
$11.2575
30+
$10.3110
100+
$9.4860