
* Images are for reference only
1138-4025
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 1138-4025
- JLCPCB Part #
- C7160641
- Package
- -
- Description
- Header 65GHz -65℃~+165℃ 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.4110
200+
$19.3170
500+
$18.6705
1000+
$18.3525