
* Images are for reference only
132122RP
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 132122RP
- JLCPCB Part #
- C6363851
- Package
- -
- Description
- 1 RP-SMA Header 12.4GHz 50Ω Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8155
200+
$3.5175
500+
$3.4005
1000+
$3.3420