
* Images are for reference only
1708-6003
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 1708-6003
- JLCPCB Part #
- C6068244
- Package
- -
- Description
- 1 BMA Header 18GHz 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.7450
200+
$19.0515
500+
$18.4140
1000+
$18.0990