
* Images are for reference only
172260-10
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 172260-10
- JLCPCB Part #
- C17510912
- Package
- -
- Description
- 1 Header 11GHz 50Ω Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4605
200+
$7.3665
500+
$7.1205
1000+
$6.9990