
* Images are for reference only
1785-6001
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 1785-6001
- JLCPCB Part #
- C7164819
- Package
- Plugin
- Description
- 1 BMA Board-End 22GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.3360
200+
$24.0750
500+
$23.2695
1000+
$22.8720