
* Images are for reference only
20021121-00030T4LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021121-00030T4LF
- JLCPCB Part #
- C3336874
- Package
- SMD,P=1.27mm
- Description
- 1A Standing paste Tin Policy 125V 30P 3.05mm -55℃~+125℃ 1.27mm Double Row Black Copper alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 31
Total: $0.01

Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.6165
10+
$3.5325
30+
$3.4770
100+
$3.4215