
* Images are for reference only
20021121-00080T4LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021121-00080T4LF
- JLCPCB Part #
- C3330121
- Package
- SMD,P=1.27mm
- Description
- 1A Standing paste Tin Policy 125V 80P 3.05mm -55℃~+125℃ 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7710
10+
$6.6150
30+
$6.5100
100+
$6.4065