This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

20021122-00020C4LF

Manufacturer
Amphenol ICC
MFR.Part #
20021122-00020C4LF
JLCPCB Part #
C6369962
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
1A Horizontal attachment 125V 20P -40℃~+105℃ 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1600

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8375
200+ $1.9305
500+ $1.8660
1000+ $1.8345
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons