
* Images are for reference only
20021321-00036C4LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021321-00036C4LF
- JLCPCB Part #
- C3319829
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 36P Phosphor Bronze -40℃~+105℃ Standing paste 4.5mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7430
200+
$0.6750
700+
$0.6510
1400+
$0.6390