
* Images are for reference only
262105-11
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 262105-11
- JLCPCB Part #
- C6052206
- Package
- Plugin
- Description
- 1 Board-End 6GHz 50Ω Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2730
200+
$2.5035
500+
$2.4195
1000+
$2.3790