
* Images are for reference only
282102-75
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 282102-75
- JLCPCB Part #
- C5498249
- Package
- -
- Description
- 1 Board-End 4GHz 75Ω Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.3895
200+
$17.7120
500+
$17.1210
1000+
$16.8285