
* Images are for reference only
3211-60028
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 3211-60028
- JLCPCB Part #
- C5506272
- Package
- -
- Description
- 1 SMPM Header 65GHz 50Ω Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$30.2865
200+
$31.8795
10+
$79.8945
500+
$30.8130