
* Images are for reference only
54102-T3007LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54102-T3007LF
- JLCPCB Part #
- C3331504
- Package
- Plugin,P=2.54mm
- Description
- Tin 3A Direct Insert Policy 2.54mm 14P 8.08mm -65℃~+125℃ 3.05mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 400
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.0846
400+
$0.0861
200+
$0.0893
10+
$0.2307