
* Images are for reference only
54102-S08-05-A05LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54102-S08-05-A05LF
- JLCPCB Part #
- C6398578
- Package
- Plugin,P=2.54mm
- Description
- Phosphor Bronze 2.54mm 2.54mm 3A Black Tin -65℃~+125℃ Double Row 10P Straight Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1730
200+
$0.4680
500+
$0.4530
1000+
$0.4455