
* Images are for reference only
54201-T0806LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54201-T0806LF
- JLCPCB Part #
- C3346897
- Package
- SMD,P=2.54mm
- Description
- Standing paste Tin Policy 2.54mm 6P 5.84mm 2.54mm Single Row Black Phosphor Bronze SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3036
200+
$0.1175
500+
$0.1134
1000+
$0.1113