
* Images are for reference only
55101-G17-04
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55101-G17-04
- JLCPCB Part #
- C3327722
- Package
- Push-Pull,P=2.54mm
- Description
- 110V 5A Bend insert Policy 3.56mm 4P 5.84mm 3.05mm 2.54mm Single Row Phosphor Bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2508
200+
$0.0971
500+
$0.0936
1000+
$0.0920