
* Images are for reference only
55508-028LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55508-028LF
- JLCPCB Part #
- C6399262
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A -55℃~+125℃ 200V 28P Standing paste 2.3mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.4850
200+
$4.7205
10+
$11.8305
500+
$4.5630