
* Images are for reference only
55508-104LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55508-104LF
- JLCPCB Part #
- C7025460
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A -55℃~+125℃ 4P 200V Standing paste 2.3mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0085
150+
$0.8010
450+
$0.7755
1050+
$0.7620