
* Images are for reference only
55508-146LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55508-146LF
- JLCPCB Part #
- C6456463
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A -55℃~+125℃ 46P 200V Standing paste 2.3mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
195+
$4.6275
494+
$4.4730
1001+
$4.3965
12+
$11.5980