
* Images are for reference only
55533-140LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 55533-140LF
- JLCPCB Part #
- C3319809
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 2A 40P -55℃~+125℃ Phosphor Bronze 200V Standing paste 4.5mm Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4710
200+
$1.3440
500+
$1.2960
1000+
$1.2735