
* Images are for reference only
57102-G02-04LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 57102-G02-04LF
- JLCPCB Part #
- C3329146
- Package
- Plugin,P=2mm
- Description
- Tin 200V 2A Direct Insert Policy 1.5mm 8P 2mm 2.5mm 2mm Double Row Copper Alloy Black 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8730
200+
$0.3375
500+
$0.3270
1000+
$0.3210