
* Images are for reference only
59453-042110EDHLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 59453-042110EDHLF
- JLCPCB Part #
- C3167869
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Drawer Type -55℃~+85℃ 4P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 255
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2355
10+
$0.3675
100+
$0.2730
30+
$0.3255
1+
$0.4650
500+
$0.2505