
* Images are for reference only
67996-100HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67996-100HLF
- JLCPCB Part #
- C3333790
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert -65℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 45000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
50+
$0.0612
150+
$0.0602
500+
$0.0593