
* Images are for reference only
67996-150HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67996-150HLF
- JLCPCB Part #
- C3339226
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Policy 2.54mm 50P 5.84mm -65℃~+125℃ 2.41mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.8635
10+
$2.7990
30+
$2.7555
100+
$2.7120